Part Details for TSW-106-25-G-S-RA-001 by Samtec Inc
Overview of TSW-106-25-G-S-RA-001 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for TSW-106-25-G-S-RA-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79P7767
|
Newark | Tsw-106-25-G-S-Ra-001/ Bulk |Samtec TSW-106-25-G-S-RA-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1152 |
|
$0.5720 / $2.0300 | Buy Now |
DISTI #
TSW-106-25-G-S-RA-001-ND
|
DigiKey | CONN HEADER R/A 6POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4200 | Buy Now |
DISTI #
TSW-106-25-G-S-RA-
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: TSW-106-25-G-S-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1152 Factory Stock |
|
$0.6000 / $1.4200 | Buy Now |
DISTI #
200-TSW10625GSRA001
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch | 0 |
|
$0.3500 / $1.4200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3733 / $1.1154 | Buy Now |
DISTI #
85129531
|
Verical | Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 1152 |
|
$1.4200 | Buy Now |
|
Powell Electronics | Classic Socket Strips, 2.00 mm (.0787) P Min Qty: 1 | 760 |
|
$0.6000 / $1.4200 | Buy Now |
DISTI #
000000000002246978
|
Sager | Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 | 1152 |
|
$0.5500 / $1.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3733 / $1.1154 | Buy Now |
DISTI #
5cd92e53cd7c1c4c388aba7b
|
Samtec | Classic PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 1152 |
|
$0.3500 / $1.4200 | Buy Now |
Part Details for TSW-106-25-G-S-RA-001
TSW-106-25-G-S-RA-001 CAD Models
TSW-106-25-G-S-RA-001 Part Data Attributes
|
TSW-106-25-G-S-RA-001
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-106-25-G-S-RA-001
Samtec Inc
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.119 inch | |
Body Depth | 0.16 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSW-106-25-G-S-RA-001
This table gives cross-reference parts and alternative options found for TSW-106-25-G-S-RA-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-106-25-G-S-RA-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSW-105-14-SM-S | Samtec Inc | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | TSW-106-25-G-S-RA-001 vs TSW-105-14-SM-S |
TSW-105-10-S-S-RA | Samtec Inc | $0.7759 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | TSW-106-25-G-S-RA-001 vs TSW-105-10-S-S-RA |
75160-101-05 | Amphenol FCi | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | TSW-106-25-G-S-RA-001 vs 75160-101-05 |
TSW-105-25-TM-S-RA | Samtec Inc | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | TSW-106-25-G-S-RA-001 vs TSW-105-25-TM-S-RA |
TSW-105-10-F-S-RA | Samtec Inc | $0.4019 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | TSW-106-25-G-S-RA-001 vs TSW-105-10-F-S-RA |
TSW-105-26-TM-S | Samtec Inc | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | TSW-106-25-G-S-RA-001 vs TSW-105-26-TM-S |
TSW-105-10-G-S-RE | Samtec Inc | $0.5931 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | TSW-106-25-G-S-RA-001 vs TSW-105-10-G-S-RE |
TSW-105-08-LM-S-RA | Samtec Inc | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | TSW-106-25-G-S-RA-001 vs TSW-105-08-LM-S-RA |
TSW-105-10-L-S-RA | Samtec Inc | $0.4128 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | TSW-106-25-G-S-RA-001 vs TSW-105-10-L-S-RA |
TSW-105-29-S-S-RA | Samtec Inc | $0.9100 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | TSW-106-25-G-S-RA-001 vs TSW-105-29-S-S-RA |