Datasheets
TSW-105-08-F-D-RA by: Samtec Inc

Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT

Part Details for TSW-105-08-F-D-RA by Samtec Inc

Overview of TSW-105-08-F-D-RA by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for TSW-105-08-F-D-RA

Part # Distributor Description Stock Price Buy
DISTI # 79P6000
Newark Header, 2.54Mm, Though Hole, Right Angle, 10 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Tsw Seriesrohs Compliant: Yes |Samtec TSW-105-08-F-D-RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 1653
  • 1 $0.9240
  • 10 $0.8100
  • 100 $0.6980
  • 500 $0.5710
  • 1,000 $0.5090
  • 2,500 $0.4590
  • 5,000 $0.4440
  • 10,000 $0.4220
$0.4220 / $0.9240 Buy Now
DISTI # SAM10337-ND
DigiKey CONN HEADER R/A 10POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk 1391
In Stock
  • 1 $0.8900
  • 50 $0.7344
  • 100 $0.6075
  • 500 $0.5046
  • 1,000 $0.4172
  • 2,000 $0.4060
$0.4060 / $0.8900 Buy Now
DISTI # TSW-105-08-F-D-RA
Avnet Americas Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: TSW-105-08-F-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk 1831 Factory Stock
RFQ
DISTI # 200-TSW10508FDRA
Mouser Electronics Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant 444
  • 1 $0.8900
  • 50 $0.7300
  • 100 $0.6100
  • 500 $0.5100
  • 1,000 $0.4200
  • 2,000 $0.3500
  • 5,000 $0.2900
  • 10,000 $0.2400
$0.2400 / $0.8900 Buy Now
DISTI # V36:1790_08655066
Arrow Electronics Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2218 Americas - 1852
  • 1 $0.8900
  • 50 $0.7300
  • 100 $0.6100
$0.6100 / $0.8900 Buy Now
Onlinecomponents.com Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole Bulk RoHS: Compliant 74 In Stock
  • 50 $1.1183
  • 250 $0.6541
  • 1,000 $0.4474
  • 2,500 $0.4229
  • 5,000 $0.4187
  • 7,500 $0.4145
  • 10,000 $0.4103
  • 15,000 $0.4062
$0.4062 / $1.1183 Buy Now
DISTI # 61737885
Verical Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2218 Americas - 1852
  • 21 $0.8900
  • 50 $0.7300
  • 100 $0.6100
$0.6100 / $0.8900 Buy Now
DISTI # 85035225
Verical Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2218 Americas - 1831
  • 14 $1.1800
$1.1800 Buy Now
DISTI # 65017922
Verical Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 50 Americas - 50
  • 50 $1.4560
  • 250 $0.8503
  • 1,000 $0.5816
  • 2,500 $0.5498
  • 5,000 $0.5443
$0.5443 / $1.4560 Buy Now
Quest Components BOARD CONNECTOR, 10 CONTACT(S), 2 ROW(S), MALE, RIGHT ANGLE, 0.1 INCH PITCH, SOLDER TERMINAL, BLACK INSULATOR, RECEPTACLE 3014
  • 1 $0.5400
  • 168 $0.2520
  • 795 $0.2250
$0.2250 / $0.5400 Buy Now
Powell Electronics .100 Terminal Strip Min Qty: 1 1208
  • 1 $0.8900
  • 50 $0.7300
  • 100 $0.6100
  • 500 $0.5100
  • 1,000 $0.4200
$0.4200 / $0.8900 Buy Now
DISTI # 000000000000164577
Sager Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 2231
  • 1 $0.8900
  • 50 $0.7300
  • 100 $0.6100
  • 500 $0.5100
  • 1,000 $0.4200
  • 2,000 $0.3500
$0.3500 / $0.8900 Buy Now
DISTI # TSW-105-08-F-D-RA
Avnet Abacus Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole (Alt: TSW-105-08-F-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Abacus - 0
Buy Now
Chip-Germany GmbH   RoHS: Not Compliant 162
RFQ
Master Electronics Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole Bulk RoHS: Compliant 74 In Stock
  • 50 $1.1183
  • 250 $0.6541
  • 1,000 $0.4474
  • 2,500 $0.4229
  • 5,000 $0.4187
  • 7,500 $0.4145
  • 10,000 $0.4103
  • 15,000 $0.4062
$0.4062 / $1.1183 Buy Now
DISTI # 5cd92d88cd7c1c4c3889cc2b
Samtec Classic PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 7802
  • 1 $0.8900
  • 50 $0.7300
  • 100 $0.6100
  • 500 $0.5100
  • 1,000 $0.4200
  • 2,000 $0.3500
  • 5,000 $0.2900
  • 10,000 $0.2400
$0.2400 / $0.8900 Buy Now

Part Details for TSW-105-08-F-D-RA

TSW-105-08-F-D-RA CAD Models

TSW-105-08-F-D-RA Part Data Attributes

TSW-105-08-F-D-RA Samtec Inc
Buy Now Datasheet
Compare Parts:
TSW-105-08-F-D-RA Samtec Inc Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Factory Lead Time 1 Week
Samacsys Manufacturer SAMTEC
Body Breadth 0.219 inch
Body Depth 0.26 inch
Body Length 0.5 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (50)
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 3u inch
Rated Current (Signal) 5.2 A
Reference Standard UL
Terminal Length 0.09 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 10
UL Flammability Code 94V-0

Alternate Parts for TSW-105-08-F-D-RA

This table gives cross-reference parts and alternative options found for TSW-105-08-F-D-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-105-08-F-D-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TSW-105-08-T-D-LA Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Samtec Inc TSW-105-08-F-D-RA vs TSW-105-08-T-D-LA
TSW-105-08-G-D-LA Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT Samtec Inc TSW-105-08-F-D-RA vs TSW-105-08-G-D-LA
TSW-105-08-T-D-RA Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc TSW-105-08-F-D-RA vs TSW-105-08-T-D-RA
TSW-105-08-L-D-RA Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc TSW-105-08-F-D-RA vs TSW-105-08-L-D-RA
TSW-105-08-L-D-LA Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Samtec Inc TSW-105-08-F-D-RA vs TSW-105-08-L-D-LA
TSW-105-08-S-D-RA Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc TSW-105-08-F-D-RA vs TSW-105-08-S-D-RA

TSW-105-08-F-D-RA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSW-105-08-F-D-RA by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSW-105-08-F-D-RA by Samtec Inc

Select Manufacturer
Which Manufacturer of TSW-105-08-F-D-RA would you like to use for your alert(s)?
  • Please alert me when TSW-105-08-F-D-RA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSW-105-08-F-D-RA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSW-105-08-F-D-RA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSW-105-08-F-D-RA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSW-105-08-F-D-RA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSW-105-08-F-D-RA by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: