-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 11 Contact(s), 3 Row(s), Male, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSW-104-07-G-T-002 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79P4888
|
Newark | Header, 2.54 Mm, Through Hole, 12 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9980 / $2.0700 | Buy Now |
DISTI #
612-TSW-104-07-G-T-002-ND
|
DigiKey | CONN HEADER VERT 12POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9900 | Buy Now |
DISTI #
TSW-104-07-G-T-002
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 12 Contacts, Through Hole, TSW Series - Bulk (Alt: TSW-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 693 Factory Stock |
|
$1.1904 / $1.2845 | Buy Now |
DISTI #
200-TSW10407GT002
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips RoHS: Compliant | 0 |
|
$0.6300 / $1.9900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8010 / $1.7880 | Buy Now |
DISTI #
5cd92e24cd7c1c4c388a8343
|
Samtec | Classic PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 693 |
|
$0.6300 / $1.9900 | Buy Now |
|
Powell Electronics | Classic PCB Header Strips, 0.100" pitch Min Qty: 1 | 457 |
|
$1.0000 / $1.9900 | Buy Now |
DISTI #
000000000001142105
|
Sager | Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 | 693 |
|
$0.9200 / $1.9900 | Buy Now |
DISTI #
TSW-104-07-G-T-002
|
Avnet Abacus | Pin Header BoardtoBoard 254 mm 3 Rows 12 Contacts Through Hole TSW Series (Alt: TSW-104-07-G-T-002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8010 / $1.7880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSW-104-07-G-T-002
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-104-07-G-T-002
Samtec Inc
Board Connector, 11 Contact(s), 3 Row(s), Male, Straight, Solder Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body Breadth | 0.3 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for TSW-104-07-G-T-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-104-07-G-T-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
50202-711L | Amphenol Communications Solutions | Check for Price | Board Connector, 11 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | TSW-104-07-G-T-002 vs 50202-711L |
1-829492-1 | TE's AMP | Check for Price | 11 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TSW-104-07-G-T-002 vs 1-829492-1 |
50202-711C | Amphenol Communications Solutions | Check for Price | Board Connector, 11 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | TSW-104-07-G-T-002 vs 50202-711C |
50202-711A | Amphenol Communications Solutions | Check for Price | Board Connector, 11 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | TSW-104-07-G-T-002 vs 50202-711A |
50202-711A | Amphenol FCi | Check for Price | Board Connector, 11 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | TSW-104-07-G-T-002 vs 50202-711A |
50202-711L | Amphenol FCi | Check for Price | Board Connector, 11 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | TSW-104-07-G-T-002 vs 50202-711L |
50202-711G | Amphenol FCi | Check for Price | Board Connector, 11 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | TSW-104-07-G-T-002 vs 50202-711G |
TSW-104-16-F-T-RA-001 | Samtec Inc | Check for Price | Board Connector, 11 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | TSW-104-07-G-T-002 vs TSW-104-16-F-T-RA-001 |