Part Details for TSW-10 by Amphenol Advanced Sensors
Results Overview of TSW-10 by Amphenol Advanced Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSW-10 Information
TSW-10 by Amphenol Advanced Sensors is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for TSW-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R6652
|
Newark | Turbidity Sensor, Phototransistor, 5Vdc, Particle Type:-, Sensor Mounting:-, Product Range:-, Ou... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$4.3300 / $8.2300 | Buy Now |
DISTI #
03AM5966
|
Newark | Turbidity Sensor, Phototransistor, 5Vdc Rohs Compliant: Yes |Amphenol Advanced Sensors TSW-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4800 / $8.4100 | Buy Now |
DISTI #
71287303
|
RS | Sensor, Voltage Differential 1.3V 20% | Amphenol Advanced Sensors TSW-10 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6600 / $7.2700 | RFQ |
|
Future Electronics | TSW-10 Series 30 mA 1.3 V ±20 % Differential Turbidity Sensor Module RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Box |
0 Box |
|
$3.9400 | Buy Now |
DISTI #
AASTSW-10
|
Heilind Electronics | VOLTAGE DIFFERENTIAL 1.3V 20 | Americas - 0 in Stock |
|
Buy Now |