-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, small offset, dual
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSV992AIST by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P4056
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TSV992AIST RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-5835-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MINISO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6128 In Stock |
|
$0.5815 / $1.2500 | Buy Now |
DISTI #
TSV992AIST
|
Avnet Americas | OP Amp Dual GP R-R I/O 5.5V 8-Pin MSOP T/R - Tape and Reel (Alt: TSV992AIST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5426 / $0.5795 | Buy Now |
DISTI #
511-TSV992AIST
|
Mouser Electronics | Operational Amplifiers - Op Amps Rail/Rail 20MHz GBP RoHS: Compliant | 12106 |
|
$0.5660 / $1.2500 | Buy Now |
DISTI #
V36:1790_06548510
|
Arrow Electronics | Op Amp Dual Low Voltage Amplifier R-R I/O 5.5V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2350 | Americas - 8000 |
|
$0.6055 | Buy Now |
|
STMicroelectronics | Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, small offset, dual RoHS: Compliant Min Qty: 1 | 12106 |
|
$0.8200 / $2.1000 | Buy Now |
DISTI #
78403556
|
Verical | Op Amp Dual Low Voltage Amplifier R-R I/O 5.5V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2350 | Americas - 8000 |
|
$0.5347 | Buy Now |
|
Rochester Electronics | TSV992 - Amplifiers and Comparators-AMPLI RoHS: Compliant Status: Active Min Qty: 1 | 19499 |
|
$0.6150 / $0.7235 | Buy Now |
DISTI #
TSV992AIST
|
TME | IC: operational amplifier, 20MHz, Ch: 2, MSOP8, 2.5÷5.5VDC Min Qty: 1 | 0 |
|
$0.8700 / $1.3100 | RFQ |
DISTI #
TSV992AIST
|
IBS Electronics | OP AMP DUAL LOW VOLTAGE AMPLIFIER R-R I/O 5.5V 8-PIN MSOP T/R Min Qty: 4000 Package Multiple: 1 | 0 |
|
$0.6517 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSV992AIST
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSV992AIST
STMicroelectronics
Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, small offset, dual
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | MINISOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Nom | 82 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 2.2 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 20000 | |
Voltage Gain-Min | 5600 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TSV992AIST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSV992AIST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSV992AIYST | STMicroelectronics | $1.0792 | Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, small offset, dual | TSV992AIST vs TSV992AIYST |
TLV4112MDGNREP | Texas Instruments | Check for Price | DUAL OP-AMP, 4000uV OFFSET-MAX, 2.7MHz BAND WIDTH, PDSO8, MSOP-8 | TSV992AIST vs TLV4112MDGNREP |
TSV912AIST | STMicroelectronics | $0.7779 | Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amps, small offset, dual | TSV992AIST vs TSV912AIST |
TSV912IST | STMicroelectronics | $0.6069 | Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amps, dual | TSV992AIST vs TSV912IST |
LTC6084CMS8#TRPBF | Analog Devices Inc | Check for Price | Dual 1.5MHz, Rail-to-Rail, CMOS Amplifiers | TSV992AIST vs LTC6084CMS8#TRPBF |
LTC6084HMS8#TRPBF | Linear Technology | Check for Price | LTC6084 - Dual 1.5MHz, Rail-to-Rail, CMOS Amplifiers; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | TSV992AIST vs LTC6084HMS8#TRPBF |
TSV358IST | STMicroelectronics | $0.8038 | General purpose low voltage rail to rail input/output op-amp | TSV992AIST vs TSV358IST |
LTC6084HMS8#PBF | Linear Technology | Check for Price | LTC6084 - Dual 1.5MHz, Rail-to-Rail, CMOS Amplifiers; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | TSV992AIST vs LTC6084HMS8#PBF |
TSV992IST | STMicroelectronics | $0.7679 | Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, dual | TSV992AIST vs TSV992IST |
LTC6084CMS8#PBF | Linear Technology | Check for Price | LTC6084 - Dual 1.5MHz, Rail-to-Rail, CMOS Amplifiers; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | TSV992AIST vs LTC6084CMS8#PBF |
The maximum power supply voltage for the TSV992AIST is 5.5V.
Yes, the TSV992AIST has a bandwidth of 10 MHz and a slew rate of 10 V/μs, making it suitable for high-frequency applications.
The input impedance of the TSV992AIST is typically 10 MΩ, but it can vary depending on the specific application and operating conditions.
Yes, the TSV992AIST can operate from a single power supply, but it is recommended to use a dual power supply for optimal performance.
The output current capability of the TSV992AIST is typically 20 mA, but it can be limited by the power supply voltage and the load impedance.