-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 5.5-V, 8-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-53481-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18494 In Stock |
|
$0.3525 / $0.8600 | Buy Now |
DISTI #
595-TSV911AIDBVR
|
Mouser Electronics | Operational Amplifiers - Op Amps Single, 5.5-V, 8-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125 RoHS: Compliant | 7354 |
|
$0.3520 / $0.9600 | Buy Now |
|
LCSC | Single channel 1pA 4.5V/us 8MHz SOT-23-5 Operational Amplifier ROHS | 79 |
|
$0.2148 / $0.2289 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 1 CIRCUIT SOT23-5 | 127995 |
|
$0.2294 / $0.2963 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSV911AIDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSV911AIDBVR
Texas Instruments
Single, 5.5-V, 8-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2019-01-10 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 103 dB | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 6.5 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 8000 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TSV911AIDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSV911AIDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSV911IDT | STMicroelectronics | $0.6342 | Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amp, single | TSV911AIDBVR vs TSV911IDT |
TLV2780IP | Texas Instruments | Check for Price | OP-AMP, 4500uV OFFSET-MAX, 8MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | TSV911AIDBVR vs TLV2780IP |
TLV2780AID | Texas Instruments | Check for Price | OP-AMP, 3000uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | TSV911AIDBVR vs TLV2780AID |
TLV2780IDG4 | Texas Instruments | Check for Price | IC OP-AMP, 4500 uV OFFSET-MAX, 8 MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8, Operational Amplifier | TSV911AIDBVR vs TLV2780IDG4 |
TLV2780CD | Texas Instruments | Check for Price | OP-AMP, 4500uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | TSV911AIDBVR vs TLV2780CD |
TLV2780CDG4 | Texas Instruments | Check for Price | OP-AMP, 4500uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | TSV911AIDBVR vs TLV2780CDG4 |
TLV2780IDR | Texas Instruments | Check for Price | Single, 3.6-V, 8-MHz, RRIO operational amplifier with shutdown 8-SOIC -40 to 125 | TSV911AIDBVR vs TLV2780IDR |
TSV911AIYDT | STMicroelectronics | $0.8085 | Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amp, small offset, single | TSV911AIDBVR vs TSV911AIYDT |
TLV2780IDBVT | Texas Instruments | Check for Price | Single, 3.6-V, 8-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125 | TSV911AIDBVR vs TLV2780IDBVT |
TSV911AIDCKR | Texas Instruments | Check for Price | Single, 5.5-V, 8-MHz, RRIO operational amplifier 5-SC70 -40 to 125 | TSV911AIDBVR vs TSV911AIDCKR |