-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-power (180uA), general-purpose 5V Bipolar Op-Amps, GBP=1.3MHz, quad
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W7028
|
Newark | Operational Amplifier, Quad, 1.3 Mhz, 4, 0.7 V/ S, 2.5V To 5.5V, Vqlp, 16 Rohs Compliant: Yes |Stmicroelectronics TSV854IQ4T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3250 |
|
$1.1800 / $2.3900 | Buy Now |
DISTI #
497-12824-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16QFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5626 In Stock |
|
$0.9655 / $2.1900 | Buy Now |
DISTI #
TSV854IQ4T
|
Avnet Americas | OP Amp Quad GP R-R O/P 5.5V 16-Pin QFN EP T/R - Tape and Reel (Alt: TSV854IQ4T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0257 / $1.0699 | Buy Now |
DISTI #
511-TSV854IQ4T
|
Mouser Electronics | Operational Amplifiers - Op Amps LP 180uA 5V 50nA 0.8V mV 2.5v to 5.5v RoHS: Compliant | 14785 |
|
$0.9650 / $2.1900 | Buy Now |
|
STMicroelectronics | Low-power (180uA), general-purpose 5V Bipolar Op-Amps, GBP=1.3MHz, quad RoHS: Compliant Min Qty: 1 | 2792 |
|
$1.2700 / $2.1500 | Buy Now |
|
Future Electronics | VFQFPN 3X3X0.9 1.7 16L RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.9800 | Buy Now |
|
Future Electronics | VFQFPN 3X3X0.9 1.7 16L RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.9800 | Buy Now |
DISTI #
73151168
|
Verical | Op Amp Quad Low Power Amplifier R-R O/P 5.5V 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2332 | Americas - 3000 |
|
$0.9505 / $0.9732 | Buy Now |
|
Ameya Holding Limited | TSV854 Series 5.5 V 1.3 MHz General Purpose Operational Amplifier - QFN-16 (3x3) | 36035 |
|
RFQ | |
DISTI #
TSV854IQ4T
|
Avnet Silica | OP Amp Quad GP R-R O/P 5.5V 16-Pin QFN EP T/R (Alt: TSV854IQ4T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSV854IQ4T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSV854IQ4T
STMicroelectronics
Low-power (180uA), general-purpose 5V Bipolar Op-Amps, GBP=1.3MHz, quad
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.11 µA | |
Bias Current-Max (IIB) @25C | 0.06 µA | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 0.72 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1300 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3 mm |