-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rail-to-rail input/output 5V CMOS Op-Amps, micro-power (60uA), GBP=2.4MHz, small offset, dual with standby
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-11452-1-ND
|
DigiKey | IC CMOS 2 CIRCUIT 10MINISO Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7205 / $1.7000 | Buy Now |
DISTI #
TSV6393AIST
|
Avnet Americas | OP Amp Dual GP R-R I/O 5.5V 10-Pin MSOP T/R - Tape and Reel (Alt: TSV6393AIST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7077 / $0.7476 | Buy Now |
DISTI #
511-TSV6393AIST
|
Mouser Electronics | Operational Amplifiers - Op Amps Micropower wide band width CMOS op-amps RoHS: Compliant | 0 |
|
$0.7490 / $0.7780 | Order Now |
|
STMicroelectronics | Rail-to-rail input/output 5V CMOS Op-Amps, micro-power (60uA), GBP=2.4MHz, small offset, dual with standby RoHS: Compliant Min Qty: 1 | 0 |
|
$1.6100 / $1.6700 | Buy Now |
|
Future Electronics | TSV6393A Series 5.5 V 2.4 MHz Micropower Wide Bandwidth CMOS Op-Amp - MSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.7350 | Buy Now |
DISTI #
TSV6393AIST
|
TME | IC: operational amplifier, 2.4MHz, Ch: 2, MSOP10, 1.5÷5.5VDC Min Qty: 1 | 0 |
|
$1.1700 / $1.7600 | RFQ |
DISTI #
TSV6393AIST
|
Avnet Silica | OP Amp Dual GP R-R I/O 5.5V 10-Pin MSOP T/R (Alt: TSV6393AIST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TSV6393AIST
|
EBV Elektronik | OP Amp Dual GP R-R I/O 5.5V 10-Pin MSOP T/R (Alt: TSV6393AIST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSV6393AIST
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSV6393AIST
STMicroelectronics
Rail-to-rail input/output 5V CMOS Op-Amps, micro-power (60uA), GBP=2.4MHz, small offset, dual with standby
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MINISO-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Nom | 74 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2200 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.7 V/us | |
Supply Current-Max | 0.144 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TSV6393AIST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSV6393AIST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV982DMR2G | DUAL OP-AMP, 7500uV OFFSET-MAX, 1.4MHz BAND WIDTH, PDSO10, LEAD FREE, MICRO-10 | onsemi | TSV6393AIST vs LMV982DMR2G |
TSV6393IST | Rail-to-rail input/output 5V CMOS Op-Amps, micro-power (60uA), GBP=2.4MHz, dual with standby | STMicroelectronics | TSV6393AIST vs TSV6393IST |
TSV6293IST | Rail-to-rail input/output 5V CMOS Op-Amps, micro-power (29uA), GBP=1.3MHz, dual with standby | STMicroelectronics | TSV6393AIST vs TSV6293IST |