-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rail-to-rail input/offset 5V CMOS Op-Amps, micro-power (60uA), GBP=880kHz, quad with standby
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSV635IPT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R7221
|
Newark | Opamp, 880Khz, -40 To 125Deg C, No. Of Channels:4Channels, Gain Bandwidth Product:880Khz, Supply ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 276 |
|
$0.9090 / $1.7500 | Buy Now |
DISTI #
497-9003-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8491 / $1.7500 | Buy Now |
DISTI #
26R7221
|
Avnet Americas | OP Amp Quad GP R-R I/O 5.5V 16-Pin TSSOP T/R - Product that comes on tape, but is not reeled (Alt: 2... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Ammo Pack |
276 Partner Stock |
|
RFQ | |
DISTI #
TSV635IPT
|
Avnet Americas | OP Amp Quad GP R-R I/O 5.5V 16-Pin TSSOP T/R - Tape and Reel (Alt: TSV635IPT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7507 / $0.7982 | Buy Now |
DISTI #
511-TSV635IPT
|
Mouser Electronics | Precision Amplifiers 60uA 880 KHz LV Precision RR RoHS: Compliant | 4814 |
|
$0.8280 / $1.3800 | Buy Now |
DISTI #
V72:2272_06548207
|
Arrow Electronics | Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2431 Container: Cut Strips | Americas - 2500 |
|
$0.8087 / $1.1306 | Buy Now |
|
STMicroelectronics | Rail-to-rail input/offset 5V CMOS Op-Amps, micro-power (60uA), GBP=880kHz, quad with standby RoHS: Compliant Min Qty: 1 | 4814 |
|
$0.8300 / $1.3500 | Buy Now |
DISTI #
84377418
|
Verical | Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2431 | Americas - 2500 |
|
$0.8087 / $1.1306 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 4 FUNC, 4500UV OFFSET-MAX, CMOS, PDSO16 | 8000 |
|
$0.6734 / $1.6033 | Buy Now |
DISTI #
TSV635IPT
|
TME | IC: operational amplifier, 880kHz, Ch: 4, TSSOP16, 1.5÷5.5VDC Min Qty: 1 | 0 |
|
$1.1400 / $1.7200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSV635IPT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSV635IPT
STMicroelectronics
Rail-to-rail input/offset 5V CMOS Op-Amps, micro-power (60uA), GBP=880kHz, quad with standby
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Nom | 74 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.27 V/us | |
Supply Current-Max | 0.288 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 790 | |
Voltage Gain-Min | 10000 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TSV635IPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSV635IPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6409-H/SL | Microchip Technology Inc | $0.9844 | QUAD OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | TSV635IPT vs MCP6409-H/SL |
The maximum power dissipation of the TSV635IPT is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (RthJA) of 125°C/W.
To ensure stability, it's recommended to use a gain resistor (RG) between 1kΩ and 10kΩ, and a feedback capacitor (CF) between 10pF and 100pF. Additionally, the layout should be designed to minimize parasitic capacitance and inductance.
The recommended operating voltage range for the TSV635IPT is 2.7V to 5.5V, although the device can operate down to 2.2V with reduced performance.
To reduce noise and oscillations, use a low-ESR capacitor (e.g., ceramic or film capacitor) for decoupling, keep the layout compact, and use a ground plane to minimize inductance. Additionally, consider adding a noise filter or a ferrite bead in series with the power supply.
While the TSV635IPT can be used as a comparator, it's not recommended due to its relatively slow slew rate (0.5V/μs) and limited output current (±20mA). A dedicated comparator IC would be a better choice for most applications.