-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rail to rail input/output 5V CMOS Op-Amps, micro-power(10uA), GBP=450kHz, dual
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSV6192IST by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-11066-1-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8MINISO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
459 In Stock |
|
$0.5220 / $1.1400 | Buy Now |
DISTI #
TSV6192IST
|
Avnet Americas | OP Amp Dual GP R-R I/O 5.5V 8-Pin MSOP T/R - Tape and Reel (Alt: TSV6192IST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4861 / $0.5192 | Buy Now |
DISTI #
511-TSV6192IST
|
Mouser Electronics | Operational Amplifiers - Op Amps 10uA 450 KHz CMOS 1.5 to 5.5V Op AMP RoHS: Compliant | 3012 |
|
$0.5270 / $1.1900 | Buy Now |
|
STMicroelectronics | Rail to rail input/output 5V CMOS Op-Amps, micro-power(10uA), GBP=450kHz, dual RoHS: Compliant Min Qty: 1 | 3012 |
|
$0.6300 / $1.1700 | Buy Now |
|
Bristol Electronics | 3523 |
|
RFQ | ||
|
Quest Components | 2818 |
|
$0.6351 / $2.1170 | Buy Now | |
DISTI #
TSV6192IST
|
TME | IC: operational amplifier, 450kHz, Ch: 2, MSOP8, 1.5÷5.5VDC Min Qty: 1 | 0 |
|
$0.7800 / $1.1600 | RFQ |
DISTI #
TSV6192IST
|
Avnet Silica | OP Amp Dual GP RR IO 55V 8Pin MSOP TR (Alt: TSV6192IST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TSV6192IST
|
EBV Elektronik | OP Amp Dual GP RR IO 55V 8Pin MSOP TR (Alt: TSV6192IST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSV6192IST
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSV6192IST
STMicroelectronics
Rail to rail input/output 5V CMOS Op-Amps, micro-power(10uA), GBP=450kHz, dual
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | MINISOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000025 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 53 dB | |
Common-mode Reject Ratio-Nom | 71 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.06 V/us | |
Supply Current-Max | 0.03 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 380 | |
Voltage Gain-Min | 5000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TSV6192IST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSV6192IST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSV612IST | STMicroelectronics | $0.7974 | Rail to rail input/output 5V CMOS Op-Amps, micro-power (10uA), GBP=120kHz, dual | TSV6192IST vs TSV612IST |
TSV6392IST | STMicroelectronics | $0.6382 | Rail-to-rail input/output 5V CMOS Op-Amps, micro-power (60uA), GBP=2.4MHz, dual | TSV6192IST vs TSV6392IST |
TSV612AIST | STMicroelectronics | $1.0001 | Rail to rail input/output 5V CMOS Op-Amps, micro-power (10uA), GBP=120kHz, small offset, dual | TSV6192IST vs TSV612AIST |
TSV6292AIST | STMicroelectronics | $0.8079 | Rail-to-rail input/output 5V CMOS Op-Amps, micro-power (29uA), GBP=1.3MHz, small offset, dual | TSV6192IST vs TSV6292AIST |
TSV6392AIST | STMicroelectronics | $1.0001 | Rail-to-rail input/output 5V CMOS Op-Amps, micro-power (60uA), GBP=2.4MHz, small offset, dual | TSV6192IST vs TSV6392AIST |
STMicroelectronics provides a recommended PCB layout in the application note AN5273, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
The TSV6192IST has a thermal pad that must be connected to a thermal ground plane on the PCB to dissipate heat efficiently. A thermal interface material (TIM) can be used to improve heat transfer between the device and the heat sink or thermal ground plane.
The TSV6192IST has an operating temperature range of -40°C to 125°C, but the maximum junction temperature (TJ) should not exceed 150°C to ensure reliable operation and prevent damage.
The output voltage of the TSV6192IST can be adjusted using the VOUT pin and an external resistor divider network. The datasheet provides a formula to calculate the required resistor values for a specific output voltage.
The TSV6192IST requires a minimum input voltage of 2.5V to operate, but it's recommended to use a minimum input voltage of 2.7V to ensure stable operation and prevent brownout conditions.