-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rail to rail input/output 5V CMOS Op-Amps, micro-power (10uA), GBP=120kHz, dual
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71R7118
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TSV612IST Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-10348-1-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8MINISO Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4612 In Stock |
|
$0.5293 / $1.3600 | Buy Now |
DISTI #
TSV612IST
|
Avnet Americas | OP Amp Dual GP R-R I/O 5.5V 8-Pin MSOP T/R - Tape and Reel (Alt: TSV612IST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5711 / $0.5957 | Buy Now |
DISTI #
511-TSV612IST
|
Mouser Electronics | Operational Amplifiers - Op Amps 800 uV 1.5 to 5.5 V 120 kHz 10 uA 1pA RoHS: Compliant | 1957 |
|
$0.5730 / $1.3600 | Buy Now |
|
STMicroelectronics | Rail to rail input/output 5V CMOS Op-Amps, micro-power (10uA), GBP=120kHz, dual RoHS: Compliant Min Qty: 1 | 1959 |
|
$0.7700 / $1.3300 | Buy Now |
|
Future Electronics | TSV612 Series 5.5 V 120 kHz Single Rail to Rail CMOS Operational Amp - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 20000Reel |
|
$0.5400 | Buy Now |
|
Future Electronics | TSV612 Series 5.5 V 120 kHz Single Rail to Rail CMOS Operational Amp - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.5400 | Buy Now |
|
Bristol Electronics | 7478 |
|
RFQ | ||
|
Quest Components | 5982 |
|
$0.6480 / $2.1600 | Buy Now | |
DISTI #
TSV612IST
|
TME | IC: operational amplifier, 120kHz, Ch: 2, MSOP8, 1.5÷5.5VDC Min Qty: 1 | 0 |
|
$0.8200 / $1.2200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSV612IST
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSV612IST
STMicroelectronics
Rail to rail input/output 5V CMOS Op-Amps, micro-power (10uA), GBP=120kHz, dual
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Nom | 55 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.03 V/us | |
Supply Current-Max | 0.03 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 105 | |
Voltage Gain-Min | 5000 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TSV612IST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSV612IST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSV612AIST | Rail to rail input/output 5V CMOS Op-Amps, micro-power (10uA), GBP=120kHz, small offset, dual | STMicroelectronics | TSV612IST vs TSV612AIST |
TSV6192IST | Rail to rail input/output 5V CMOS Op-Amps, micro-power(10uA), GBP=450kHz, dual | STMicroelectronics | TSV612IST vs TSV6192IST |
TSV6292AIST | Rail-to-rail input/output 5V CMOS Op-Amps, micro-power (29uA), GBP=1.3MHz, small offset, dual | STMicroelectronics | TSV612IST vs TSV6292AIST |
TSV6292IST | Rail-to-rail input/output 5V CMOS Op-Amps, micro-power (29uA), GBP=1.3MHz, dual | STMicroelectronics | TSV612IST vs TSV6292IST |