-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rail to rail input/output 5V CMOS Op-Amps, micro-power (10uA), GBP=120kHz, small offset, dual
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71R7115
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TSV612AIDT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-10457-1-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2150 In Stock |
|
$0.6337 / $1.6300 | Buy Now |
DISTI #
TSV612AIDT
|
Avnet Americas | OP Amp Dual GP R-R I/O 5.5V 8-Pin SO N T/R - Tape and Reel (Alt: TSV612AIDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6838 / $0.7132 | Buy Now |
DISTI #
511-TSV612AIDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Rail-to-Rail 10uA 120 kHz CMOS Op RoHS: Compliant | 383 |
|
$0.6580 / $1.6300 | Buy Now |
|
STMicroelectronics | Rail to rail input/output 5V CMOS Op-Amps, micro-power (10uA), GBP=120kHz, small offset, dual RoHS: Compliant Min Qty: 1 | 383 |
|
$0.9200 / $1.6000 | Buy Now |
|
Future Electronics | SO 08 .15 JEDEC RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6800 | Buy Now |
|
Future Electronics | SO 08 .15 JEDEC RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6450 | Buy Now |
|
Rochester Electronics | TSV612A - Amplifiers and Comparators-AMPLI RoHS: Compliant Status: Active Min Qty: 1 | 2490 |
|
$0.7291 / $0.8578 | Buy Now |
DISTI #
TSV612AIDT
|
TME | IC: operational amplifier, 120kHz, Ch: 2, SO8, 1.5÷5.5VDC, IB: 0.1nA Min Qty: 1 | 0 |
|
$0.9700 / $1.4500 | RFQ |
|
Ameya Holding Limited | TSV612A Series 5.5 V 400 KHz Rail to Rail SMT Operational Amplifier - SOIC-8 | 2533 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSV612AIDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSV612AIDT
STMicroelectronics
Rail to rail input/output 5V CMOS Op-Amps, micro-power (10uA), GBP=120kHz, small offset, dual
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Nom | 71 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.03 V/us | |
Supply Current-Max | 0.03 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) - immersion | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 100 | |
Voltage Gain-Min | 5000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TSV612AIDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSV612AIDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSV612IDT | Rail to rail input/output 5V CMOS Op-Amps, micro-power (10uA), GBP=120kHz, dual | STMicroelectronics | TSV612AIDT vs TSV612IDT |
TSV6192AIDT | Rail to rail input/output 5V CMOS Op-Amps, micro-power (10uA), GBP=450kHz, small offset, dual | STMicroelectronics | TSV612AIDT vs TSV6192AIDT |
TSV6192IDT | Rail to rail input/output 5V CMOS Op-Amps, micro-power(10uA), GBP=450kHz, dual | STMicroelectronics | TSV612AIDT vs TSV6192IDT |