-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General purpose low voltage rail to rail input/output op-amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH2332
|
Newark | Opamp, Aec-Q100, 1.4Mhz, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics TSV324IYDT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$0.7880 / $1.7400 | Buy Now |
DISTI #
497-10278-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SO Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2347 In Stock |
|
$0.6174 / $1.5900 | Buy Now |
DISTI #
TSV324IYDT
|
Avnet Americas | Operational Amplifiers (Op Amps) - Tape and Reel (Alt: TSV324IYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.6663 / $0.6949 | Buy Now |
DISTI #
511-TSV324IYDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Gen Purp LV RR 2.5V to 6V 32Ohm 500pF RoHS: Compliant | 1947 |
|
$0.6410 / $1.5900 | Buy Now |
DISTI #
V36:1790_06547785
|
Arrow Electronics | Op Amp Quad Low Power Amplifier R-R I/O 6V Automotive AEC-Q100 14-Pin SOIC T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Date Code: 2246 | Americas - 5000 |
|
$0.6012 / $0.6498 | Buy Now |
|
Future Electronics | General purpose low voltage rail to rail input/output op-amp RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 250Cut Tape/Mini-Reel |
|
$0.6300 / $0.8500 | Buy Now |
|
Future Electronics | General purpose low voltage rail to rail input/output op-amp RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6300 | Buy Now |
|
Future Electronics | General purpose low voltage rail to rail input/output op-amp RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6300 / $0.6600 | Buy Now |
DISTI #
69209420
|
Verical | Op Amp Quad Low Power Amplifier R-R I/O 6V Automotive AEC-Q100 14-Pin SOIC T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2246 | Americas - 5000 |
|
$0.6012 / $0.6498 | Buy Now |
|
Rochester Electronics | TSV324 - Quad Op Amplifier R/ Rail Low Power 1.8V RoHS: Compliant Status: Active Min Qty: 1 | 60000 |
|
$0.6215 / $0.7312 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSV324IYDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSV324IYDT
STMicroelectronics
General purpose low voltage rail to rail input/output op-amp
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Bias Current-Max (IIB) @25C | 0.125 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.06 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.42 V/us | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 3.5 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1300 | |
Voltage Gain-Min | 5011 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TSV324IYDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSV324IYDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSV324AIYDT | General purpose low voltage rail to rail input/output op-amp | STMicroelectronics | TSV324IYDT vs TSV324AIYDT |