-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General purpose low voltage rail to rail input/output op-amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-19422-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SO Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.7127 / $1.6800 | Buy Now |
DISTI #
TSV324AIYDT
|
Avnet Americas | Conn Terminal Block F 10 POS 5.08mm Screw ST Cable Mount 12A Box - Tape and Reel (Alt: TSV324AIYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7875 / $0.8214 | Buy Now |
DISTI #
511-TSV324AIYDT
|
Mouser Electronics | Operational Amplifiers - Op Amps General purpose low volt rail to rail input/output op-amp RoHS: Compliant | 0 |
|
$0.7410 / $0.7690 | Order Now |
|
STMicroelectronics | General purpose low voltage rail to rail input/output op-amp RoHS: Compliant Min Qty: 1 | 0 |
|
$0.9800 / $1.6500 | Buy Now |
|
Future Electronics | General Purpose Amplifier 4 Circuit Rail-to-Rail RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7250 / $0.7550 | Buy Now |
DISTI #
TSV324AIYDT
|
Avnet Americas | Conn Terminal Block F 10 POS 5.08mm Screw ST Cable Mount 12A Box - Tape and Reel (Alt: TSV324AIYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7875 / $0.8214 | Buy Now |
DISTI #
TSV324AIYDT
|
TME | IC: operational amplifier, 1.4MHz, Ch: 4, SO14, 2.5÷6VDC, reel,tape Min Qty: 1 | 0 |
|
$1.1100 / $2.1400 | RFQ |
DISTI #
TSV324AIYDT
|
Avnet Americas | Conn Terminal Block F 10 POS 5.08mm Screw ST Cable Mount 12A Box - Tape and Reel (Alt: TSV324AIYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7875 / $0.8214 | Buy Now |
DISTI #
TSV324AIYDT
|
Avnet Silica | Conn Terminal Block F 10 POS 5.08mm Screw ST Cable Mount 12A Box (Alt: TSV324AIYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC OP AMP RRIO GP 14SOIC | 10 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSV324AIYDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSV324AIYDT
STMicroelectronics
General purpose low voltage rail to rail input/output op-amp
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Bias Current-Max (IIB) @25C | 0.125 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.06 µA | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.42 V/us | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 3.5 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1300 | |
Voltage Gain-Min | 5011 | |
Wideband | NO | |
Width | 3.9 mm |