-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1215S080HN-C1 | Renesas Electronics Corporation | Single 12-bit ADC 80 Msps with Input Buffer CMOS or LVDS DDR digital outputs | |
71215S10PF8 | Renesas Electronics Corporation | 16K X 15 CACHE BICMOS Cache-Tag SRAM | |
71215S9PF | Renesas Electronics Corporation | 16K X 15 CACHE BICMOS Cache-Tag SRAM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSV1215S-ND
|
DigiKey | DC DC CONVERTER 15V 975MW Min Qty: 10 Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
$13.4290 | Buy Now |
DISTI #
495-TSV1215S
|
Mouser Electronics | Isolated DC/DC Converters - SMD 1W 12Vin 15V 65mA SMT Iso RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
TSV1215S
|
TME | Converter: DC/DC, 1W, Uin: 10.8÷13.2V, Uout: 15VDC, Iout: 65mA, SMD Min Qty: 1 | 0 |
|
$13.8200 / $15.5100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy