Part Details for TSUS4400 by Vishay Semiconductors
Overview of TSUS4400 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSUS4400
TSUS4400 CAD Models
TSUS4400 Part Data Attributes
|
TSUS4400
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TSUS4400
Vishay Semiconductors
Infrared LED, 3mm, 1-Element, 950nm, PLASTIC, T-1 PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | PLASTIC, T-1 PACKAGE-2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 20 mW | |
Peak Wavelength | 950 nm | |
Shape | ROUND | |
Size | 3 mm |