Part Details for TSUP10M60SH by Taiwan Semiconductor
Overview of TSUP10M60SH by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSUP10M60SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ2304
|
Newark | Schottky Rectifier, 60V, 10A, To-277A Rohs Compliant: Yes |Taiwan Semiconductor TSUP10M60SH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 195 |
|
$0.3480 / $0.8110 | Buy Now |
DISTI #
TSUP10M60SH
|
Avnet Americas | Diode Schottky 60V 10A 3-Pin TO-277A T/R - Tape and Reel (Alt: TSUP10M60SH) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2354 | Buy Now |
DISTI #
821-TSUP10M60SH
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A, 60V, Trench Schottky RoHS: Compliant | 5940 |
|
$0.2590 / $0.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 14 Weeks | 0 |
|
$0.2700 | Buy Now |
DISTI #
TSUP10M60SH-TSC
|
TME | Diode: Schottky rectifying, TO277A, SMD, 60V, 10A, reel,tape Min Qty: 1 | 0 |
|
$0.3640 / $0.6100 | RFQ |
DISTI #
TSUP10M60SH
|
EBV Elektronik | Diode Schottky 60V 10A 3-Pin TO-277A T/R (Alt: TSUP10M60SH) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TSUP10M60SH
TSUP10M60SH CAD Models
TSUP10M60SH Part Data Attributes
|
TSUP10M60SH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TSUP10M60SH
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-277A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.64 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 250 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |