-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-277A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSUP10H100H by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-TSUP10H100HCT-ND
|
DigiKey | DIODE SCHOTTKY 100V 10A TO277A Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.3534 / $0.8900 | Buy Now |
DISTI #
TSUP10H100H
|
Avnet Americas | 10A, 100V, Trench Schottky - Tape and Reel (Alt: TSUP10H100H) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2844 / $0.3119 | Buy Now |
DISTI #
821-TSUP10H100H
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A, 100V, Trench Schottky RoHS: Compliant | 5900 |
|
$0.3460 / $0.7700 | Buy Now |
DISTI #
V99:2348_29016106
|
Arrow Electronics | Diode Schottky 100V 10A 3-Pin(2+Tab) TO-277A Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2414 | Americas - 6000 |
|
$0.3405 / $0.4072 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 14 Weeks | 0 |
|
$0.2980 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 14 Weeks | 0 |
|
$0.2980 | Buy Now |
DISTI #
79928446
|
Verical | Diode Schottky 100V 10A 3-Pin(2+Tab) TO-277A Automotive AEC-Q101 Min Qty: 20 Package Multiple: 1 Date Code: 2414 | Americas - 6000 |
|
$0.3405 / $0.3830 | Buy Now |
DISTI #
TSUP10H100H-TSC
|
TME | Diode: Schottky rectifying, TO277A, SMD, 100V, 10A, reel,tape Min Qty: 1 | 0 |
|
$0.3520 / $0.5910 | RFQ |
DISTI #
TSUP10H100H
|
EBV Elektronik | 10A 100V Trench Schottky (Alt: TSUP10H100H) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSUP10H100H
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TSUP10H100H
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-277A,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
Non-rep Pk Forward Current-Max | 320 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |