Part Details for TSU5611YZPR by Texas Instruments
Overview of TSU5611YZPR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSU5611YZPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TSU5611YZPR-ND
|
DigiKey | IC USB SWITCH DP3T 20DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
48496 In Stock |
|
$0.8200 | Buy Now |
DISTI #
296-29391-1-ND
|
DigiKey | IC USB SWITCH DP3T 20DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7790 / $1.8000 | Buy Now |
DISTI #
595-TSU5611YZPR
|
Mouser Electronics | USB Switch ICs DP3T SWITCH FOR MICRO-USB APP RoHS: Compliant | 0 |
|
$0.7340 / $0.7740 | Order Now |
|
Rochester Electronics | Dp3T Switch with Impedance Detection Micro-Usb Switch To Support Usb, Uart, Audio, and Charger Detection, WCSP-20 RoHS: Compliant Status: Active Min Qty: 1 | 48496 |
|
$0.7041 / $0.8283 | Buy Now |
Part Details for TSU5611YZPR
TSU5611YZPR CAD Models
TSU5611YZPR Part Data Attributes
|
TSU5611YZPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSU5611YZPR
Texas Instruments
SP3T Switch for Micro-USB applications with USB, UART and Audio switches and integrated impedance 20-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | WCSP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Bandwidth-Nom | 830 MHz | |
JESD-30 Code | R-XBGA-B20 | |
JESD-609 Code | e1 | |
Length | 2.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance-Max (Ron) | 8.8 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA20,4X5,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 6.7 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.9 mm |