Part Details for TSU5511YZPR by Texas Instruments
Results Overview of TSU5511YZPR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSU5511YZPR Information
TSU5511YZPR by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TSU5511YZPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86041464
|
Verical | High Speed USB Port SP3T USB 2.0 3.3V/5V T/R 20-Pin DSBGA RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 1301 | Americas - 50350 |
|
$0.9710 / $1.0739 | Buy Now |
DISTI #
86042747
|
Verical | High Speed USB Port SP3T USB 2.0 3.3V/5V T/R 20-Pin DSBGA RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 1001 | Americas - 3000 |
|
$0.9710 / $1.0739 | Buy Now |
DISTI #
86042305
|
Verical | High Speed USB Port SP3T USB 2.0 3.3V/5V T/R 20-Pin DSBGA RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 1101 | Americas - 3000 |
|
$0.9710 / $1.0739 | Buy Now |
|
Rochester Electronics | TSU5511 SP3T Switch with Impedance Detection Micro-USB Switch RoHS: Compliant Status: Obsolete Min Qty: 1 | 56350 |
|
$0.7768 / $0.9139 | Buy Now |
Part Details for TSU5511YZPR
TSU5511YZPR CAD Models
TSU5511YZPR Part Data Attributes
|
TSU5511YZPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSU5511YZPR
Texas Instruments
SP3T Switch with Impedance Detection Micro-USB Switch 20-DSBGA -40 to 85
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | DSBGA-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
Bandwidth-Nom | 830 MHz | |
Input Voltage-Max | 6.7 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PBGA-B20 | |
JESD-609 Code | e1 | |
Length | 2.4 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 20 dB | |
On-state Resistance Match-Nom | 1.5 Ω | |
On-state Resistance-Max (Ron) | 10 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA20,4X5,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Current-Max (Isup) | 0.07 mA | |
Supply Voltage-Max (Vsup) | 6.7 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.9 mm |