-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Nanopower (900 nA) high accuracy (150 uV)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH7256
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TSU114IQ4T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
03AH3352
|
Newark | Opamp, 11.5Khz, -40 To 85Deg C Rohs Compliant: Yes |Stmicroelectronics TSU114IQ4T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.1100 / $3.9900 | Buy Now |
DISTI #
497-18907-1-ND
|
DigiKey | IC CMOS 4 CIRCUIT 16QFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1276 In Stock |
|
$1.8368 / $3.6600 | Buy Now |
DISTI #
TSU114IQ4T
|
Avnet Americas | OP Amp Quad 2.7V/ms 1.5V to 5.5V 16-Pin QFN T/R - Tape and Reel (Alt: TSU114IQ4T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.9075 / $1.9896 | Buy Now |
DISTI #
511-TSU114IQ4T
|
Mouser Electronics | Operational Amplifiers - Op Amps Nanopower (900 nA) high accuracy (150 uV) RoHS: Compliant | 321 |
|
$1.8300 / $3.6600 | Buy Now |
DISTI #
V72:2272_23236977
|
Arrow Electronics | Op Amp Quad Nanopower Amplifier R-R I/O 5.5V 16-Pin VFQFPN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1848 Container: Cut Strips | Americas - 2410 |
|
$0.5719 / $0.7578 | Buy Now |
|
STMicroelectronics | Nanopower (900 nA) high accuracy (150 µ, V) 5V CMOS Op-Amp RoHS: Compliant Min Qty: 1 | 321 |
|
$2.2500 / $3.5900 | Buy Now |
|
Future Electronics | TSU114 Series 5.5 V 11.5 kHz High Accuracy CMOS Operational Amplifier - QFN-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Cut Tape/Mini-Reel | 750Cut Tape/Mini-Reel |
|
$1.8000 / $2.1600 | Buy Now |
|
Future Electronics | TSU114 Series 5.5 V 11.5 kHz High Accuracy CMOS Operational Amplifier - QFN-16 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.8000 | Buy Now |
DISTI #
33977582
|
Verical | Op Amp Quad Nanopower Amplifier R-R I/O 5.5V 16-Pin VFQFPN EP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1848 | Americas - 2410 |
|
$0.5719 / $0.6399 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSU114IQ4T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSU114IQ4T
STMicroelectronics
Nanopower (900 nA) high accuracy (150 uV)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-02-07 | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 71 dB | |
Common-mode Reject Ratio-Nom | 107 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 235 µV | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 0.0025 V/us | |
Supply Current-Max | 0.00648 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 10 | |
Voltage Gain-Min | 56234 | |
Wideband | NO | |
Width | 3 mm |