Part Details for TSTZ 50/001 by Intel Corporation
Overview of TSTZ 50/001 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7606TSTZ-EP | Analog Devices | Simulat Sampliing Bipolar 16 b | |
AD7606TSTZ-EP-RL | Analog Devices | Simulat Sampliing Bipolar 16 b |
Price & Stock for TSTZ 50/001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSTZ50W/12V
|
TME | Transformer: toroidal, 50VA, 230VAC, 12V, Leads: cables Min Qty: 1 | 0 |
|
$36.5200 / $42.2400 | RFQ |