Part Details for TSTA 250/001 by TOROIDY
Overview of TSTA 250/001 by TOROIDY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSTA 250/001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSTA250/001
|
TME | Transformer: toroidal audio, 250VA, 115VAC, 275÷330V, 50V, 400mA Min Qty: 1 | 6 |
|
$110.2900 / $127.2400 | Buy Now |