Part Details for TSTA 0100/002 by TOROIDY
Overview of TSTA 0100/002 by TOROIDY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSTA 0100/002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSTA0100/002
|
TME | Transformer: toroidal audio, 100VA, 115VAC, 250V, 3.15÷3.15V, 4.5A Min Qty: 1 | 0 |
|
$77.3000 / $89.3100 | RFQ |