There are no models available for this part yet.
Overview of TST40L150CW C0G by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TST40L150CW C0G by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V99:2348_16948107
|
Arrow Electronics | Diode Schottky 150V 40A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1745 | Americas - 75 |
|
$0.2677 / $0.2732 | Buy Now | |
DISTI #
25945645
|
Verical | Diode Schottky 150V 40A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 24 Package Multiple: 1 Date Code: 1745 | Americas - 75 |
|
$0.2677 / $0.2732 | Buy Now | |
DISTI #
C1S754700701582
|
Chip1Stop | Trench Schottky Rectifier RoHS: Compliant pbFree: Yes | 75 |
|
$0.3550 | Buy Now |