There are no models available for this part yet.
Overview of TST30122C by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TST30122C by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1801-TST30122C-ND
|
DigiKey | 30A, 120V, Trench Schottky Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7220 / $2.5400 | Buy Now | |
DISTI #
821-TST30122C
|
Mouser Electronics | Schottky Diodes & Rectifiers 30A, 120V, Trench Schottky RoHS: Compliant | 1000 |
|
$0.7220 / $1.7200 | Buy Now | |
DISTI #
V99:2348_29231287
|
Arrow Electronics | Diode Schottky 120V 30A 3-Pin(3+Tab) TO-220AB Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2422 | Americas - 2000 |
|
$0.9793 / $1.4009 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 2000 Lead time: 14 Weeks | 0 |
|
$0.8890 | Buy Now | ||
DISTI #
83715925
|
Verical | Diode Schottky 120V 30A 3-Pin(3+Tab) TO-220AB Min Qty: 8 Package Multiple: 1 Date Code: 2422 | Americas - 2000 |
|
$0.9793 / $1.4009 | Buy Now | |
DISTI #
C1S754701501022
|
Chip1Stop | Rectifiers Diodes | 2000 |
|
$0.9793 / $1.4009 | Buy Now |