Part Details for TST11DGSPC1D by TE Connectivity
Overview of TST11DGSPC1D by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for TST11DGSPC1D
TST11DGSPC1D CAD Models
TST11DGSPC1D Part Data Attributes
|
TST11DGSPC1D
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TST11DGSPC1D
TE Connectivity
Toggle Switch, TOGGLE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, SURFACE MOUNT-STRAIGHT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS ALCOSWITCH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | BATON SHORT TYPE | |
Body Breadth | 5 mm | |
Body Height | 10.06 mm | |
Body Length or Diameter | 10.16 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 80000 Cycle(s) | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | TIN LEAD | |
Termination Type | SOLDER |