There are no models available for this part yet.
Overview of TST10RE01Y by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TST10RE01Y by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28R9760
|
Newark | Trident |Itt Cannon TST10RE01Y Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3500 / $15.6100 | Buy Now | |
DISTI #
TST10RE01Y-ND
|
DigiKey | CONN HEADER R/A 10POS 5.08MM Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2108 | Buy Now | |
DISTI #
TST10RE01Y
|
Avnet Americas | Conn Rectangular RCP 10 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: TST10RE01Y) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1625 / $16.1320 | Buy Now | |
DISTI #
965-TST10RE01Y
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 0 |
|
$13.2100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.9600 / $17.4400 | Buy Now | ||
DISTI #
192991-0538
|
Avnet Abacus | Conn Rectangular RCP 10 POS 5.08mm Solder RA Thru-Hole (Alt: 192991-0538) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$11.9600 / $17.4400 | Buy Now |
CAD Models for TST10RE01Y by ITT Interconnect Solutions
Part Data Attributes for TST10RE01Y by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
9 Weeks
|
Connector Type
|
BOARD CONNECTOR
|