Part Details for TST06PA00 by ITT Interconnect Solutions
Overview of TST06PA00 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for TST06PA00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M2902
|
Newark | Rectangular Power Connector, Plug, 6 Position, Product Range:Trident Tst Series, Gender:Plug, No. Of Positions:6Positions, Pitch Spacing:-, For Use With:-, Connector Mounting:Panel Mount, Connector Type:Rectangular Power Rohs Compliant: Yes |Itt Cannon TST06PA00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4670 |
|
$2.2600 / $3.2100 | Buy Now |
DISTI #
1003-2466-ND
|
DigiKey | CONN PLUG HSG 6POS 5.08MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
234 In Stock |
|
$1.7375 / $3.2900 | Buy Now |
DISTI #
TST06PA00
|
Avnet Americas | Conn Housing PL 6 POS Crimp ST Cable Mount - Bulk (Alt: TST06PA00) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1616 / $1.8487 | Buy Now |
DISTI #
965-TST06PA00
|
Mouser Electronics | Automotive Connectors 192923-5930 RoHS: Compliant | 234 |
|
$1.7100 / $3.6800 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 6 POS Crimp ST Cable Mount RoHS: Compliant |
2164 In Stock |
|
$1.9100 / $2.5800 | Buy Now |
DISTI #
20705251
|
Verical | Conn Rectangular PIN/SKT 6 POS Crimp ST Cable Mount RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 994 |
|
$1.6389 / $2.1750 | Buy Now |
DISTI #
TST06PA00
|
TTI | Automotive Connectors 192923-5930 Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 870 In Stock |
|
$1.9800 / $3.5400 | Buy Now |
DISTI #
192923-5930
|
Avnet Abacus | Conn Housing PL 6 POS Crimp ST Cable Mount (Alt: 192923-5930) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Housing PL 6 POS Crimp ST Cable Mount RoHS: Compliant |
2164 In Stock |
|
$1.9100 / $2.5800 | Buy Now |
Part Details for TST06PA00
TST06PA00 CAD Models
TST06PA00 Part Data Attributes
|
TST06PA00
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TST06PA00
ITT Interconnect Solutions
Rectangular Power Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.944 inch | |
Body Depth | 0.992 inch | |
Body Length | 0.748 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE AND FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |