Part Details for TST04RB05T by ITT Interconnect Solutions
Overview of TST04RB05T by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for TST04RB05T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TST04RB05T-ND
|
DigiKey | CONN HEADER VERT 4POS 5.08MM Min Qty: 110 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2581 | Buy Now |
DISTI #
TST04RB05T
|
Avnet Americas | Conn Rectangular M 4 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: TST04RB05T) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6250 / $5.0690 | Buy Now |
DISTI #
965-TST04RB05T
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 0 |
|
$4.5600 / $6.6300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9600 / $5.4000 | Buy Now |
DISTI #
192990-3250
|
Avnet Abacus | Conn Rectangular M 4 POS 5.08mm Solder ST Thru-Hole (Alt: 192990-3250) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9600 / $5.4000 | Buy Now |
Part Details for TST04RB05T
TST04RB05T CAD Models
TST04RB05T Part Data Attributes
|
TST04RB05T
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TST04RB05T
ITT Interconnect Solutions
CONN RCPT PCB 4POS TIN PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | RECTANGULAR POWER CONNECTOR |