Part Details for TST04PF00 by ITT Interconnect Solutions
Results Overview of TST04PF00 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TST04PF00 Information
TST04PF00 by ITT Interconnect Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TST04PF00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M8858
|
Newark | Plug, Free, 4Way, Product Range:Trident Tst Series, Gender:Plug, No. Of Positions:4Ways, Pitch S... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 160 |
|
$2.2700 / $4.1100 | Buy Now |
DISTI #
1003-2514-ND
|
DigiKey | CONN PLUG HSG 4POS 5.08MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
312 In Stock |
|
$2.4703 / $4.2900 | Buy Now |
DISTI #
TST04PF00
|
Avnet Americas | Conn Shrouded Header PL 4 POS Crimp ST Panel Mount - Bulk (Alt: TST04PF00) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5545 / $2.3901 | Buy Now |
DISTI #
965-TST04PF00
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 0 |
|
$2.0200 / $4.0200 | Order Now |
|
Onlinecomponents.com | Board Connector RoHS: Compliant |
2915 In Stock |
|
$1.2700 / $3.5800 | Buy Now |
DISTI #
65010048
|
Verical | Conn Housing RCP 4 POS Crimp ST Cable Mount RoHS: Compliant Min Qty: 20 Package Multiple: 10 | Americas - 2310 |
|
$2.3010 / $4.6540 | Buy Now |
DISTI #
86272917
|
Verical | Conn Housing RCP 4 POS Crimp ST Cable Mount RoHS: Compliant Min Qty: 41 Package Multiple: 1 | Americas - 600 |
|
$1.5400 | Buy Now |
|
Quest Components | 296 |
|
$3.3000 / $6.0000 | Buy Now | |
DISTI #
192990-0970
|
Avnet Abacus | Conn Shrouded Header PL 4 POS Crimp ST Panel Mount (Alt: 192990-0970) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Board Connector RoHS: Compliant |
2915 In Stock |
|
$1.2700 / $3.5800 | Buy Now |
Part Details for TST04PF00
TST04PF00 CAD Models
TST04PF00 Part Data Attributes
|
TST04PF00
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TST04PF00
ITT Interconnect Solutions
Board Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | BOARD CONNECTOR |
TST04PF00 Frequently Asked Questions (FAQ)
-
The recommended torque value for the TST04PF00 connector is 0.5-1.5 Nm (4-12 in-lbs) for the screw locks, and 1-2 Nm (8-16 in-lbs) for the nut plates.
-
Yes, the TST04PF00 connector is designed to withstand high-vibration environments, with a vibration resistance of 10-2000 Hz, 10 G peak acceleration.
-
Yes, the TST04PF00 connector is designed to operate in harsh environments, with an operating temperature range of -55°C to 125°C and a humidity rating of 95% RH at 40°C.
-
The TST04PF00 connector has a mating cycle life of 500 cycles minimum, with a maximum of 1000 cycles depending on the application and environmental conditions.
-
Yes, the TST04PF00 connector is designed to support high-speed data transmission, with a bandwidth of up to 10 Gbps and a frequency range of up to 10 GHz.