There are no models available for this part yet.
Overview of TST02PA00 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for TST02PA00 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10M7262
|
Newark | Plug And Socket Housing, Product Range:Trident Tst Series, Gender:Plug, No. Of Positions:2Positions, Pitch Spacing:-, For Use With:Trident T2P Or T3P Contacts Rohs Compliant: Yes |Itt Cannon TST02PA00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 / $2.2000 | Buy Now | |
DISTI #
1003-2463-ND
|
DigiKey | CONN PLUG HSG 2POS 5.08MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
153 In Stock |
|
$1.4169 / $3.3400 | Buy Now | |
DISTI #
TST02PA00
|
Avnet Americas | Conn Housing PL 2 POS Crimp ST Cable Mount - Bulk (Alt: TST02PA00) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6250 / $1.9425 | Buy Now | |
DISTI #
965-TST02PA00
|
Mouser Electronics | Automotive Connectors 192990-0350 RoHS: Compliant | 207 |
|
$1.4100 / $3.3100 | Buy Now | |
Onlinecomponents.com | Conn Housing PL 2 POS Crimp ST Cable Mount RoHS: Compliant |
1102 In Stock |
|
$1.4600 / $2.8400 | Buy Now | ||
DISTI #
TST02PA00
|
TTI | Automotive Connectors 192990-0350 Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 2227 In Stock |
|
$1.6300 / $3.3100 | Buy Now | |
DISTI #
192990-0350
|
Avnet Abacus | Conn Housing PL 2 POS Crimp ST Cable Mount (Alt: 192990-0350) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Conn Housing PL 2 POS Crimp ST Cable Mount RoHS: Compliant |
1102 In Stock |
|
$1.4600 / $2.8400 | Buy Now |
CAD Models for TST02PA00 by ITT Interconnect Solutions
Part Data Attributes for TST02PA00 by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
ITT CANNON
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|