Part Details for TST-9017 by Data Device Corporation
Overview of TST-9017 by Data Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68690-170HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 70 Positions, 2.54 mm (0.100in)Pitch. | |
65039-017LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row. | |
65039-017ELF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row. |
Part Details for TST-9017
TST-9017 CAD Models
TST-9017 Part Data Attributes
|
TST-9017
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
TST-9017
Data Device Corporation
Datacom Transformer, GENERAL PURPOSE Application(s), 1:2.5;1:1.79,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DEVICE CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | STANDARD: MIL-PRF-21038 | |
Application | GENERAL PURPOSE | |
Approvals | MIL-PRF-21038 | |
Height | 7.11 mm | |
Isolation Voltage | 100 V | |
JESD-609 Code | e0 | |
Length | 15.88 mm | |
Load Resistance | 4 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Primary Winding | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 13 INCH | |
Primary Impedance | 3000 OHMS | |
Pulse Rise Time-Max | 200 ns | |
Secondary Impedance | 3000 OHMS | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:2.5; 1:1.79 | |
Width | 15.88 mm |