Part Details for TST-115-01-T-D-30 by Samtec Inc
Results Overview of TST-115-01-T-D-30 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TST-115-01-T-D-30 Information
TST-115-01-T-D-30 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TST-115-01-T-D-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79P2171
|
Newark | Header, 30 Contacts, 2 Rows, Through Hole, 2.54 Mm, Connector Systems:Wire-To-Board, Pitch Spacing... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $2.9300 | Buy Now |
DISTI #
3937-TST-115-01-T-D-30-ND
|
DigiKey | CONN HEADER VERT 30POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
181 In Stock |
|
$7.1900 | Buy Now |
DISTI #
612-TST-115-01-T-D-30-ND
|
DigiKey | CONN HEADER VERT 30POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0400 | Buy Now |
DISTI #
TST-115-01-T-D-30
|
Avnet Americas | Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 30 Contacts, Through Hole, TST Series - Bulk (Alt: TST-1... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 80 Factory Stock |
|
$1.8048 / $1.9475 | Buy Now |
DISTI #
200-TST11501TD30
|
Mouser Electronics | Headers & Wire Housings Shrouded PCB Headers RoHS: Compliant | 0 |
|
$1.1300 / $3.0400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1600 / $2.7100 | Buy Now |
DISTI #
5cd92d42cd7c1c4c388979ba
|
Samtec | Shrouded PCB Headers, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 80 |
|
$0.8800 / $3.0400 | Buy Now |
|
Powell Electronics | Shrouded PCB Headers, 0.100" pitch Min Qty: 1 | 53 |
|
$1.5000 / $3.0400 | Buy Now |
DISTI #
000000000000163175
|
Sager | Headers & Wire Housings Shrouded PCB Headers, 0.100 pitch Min Qty: 1 | 80 |
|
$1.3700 / $3.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1600 / $2.7100 | Buy Now |
Part Details for TST-115-01-T-D-30
TST-115-01-T-D-30 CAD Models
TST-115-01-T-D-30 Part Data Attributes
|
TST-115-01-T-D-30
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TST-115-01-T-D-30
Samtec Inc
Board Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHROUDED, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 29 |
Alternate Parts for TST-115-01-T-D-30
This table gives cross-reference parts and alternative options found for TST-115-01-T-D-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TST-115-01-T-D-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HC1915U-KP4 | Foxconn | Check for Price | Board Connector, 29 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TST-115-01-T-D-30 vs HC1915U-KP4 |
HC19150-KP9 | Foxconn | Check for Price | Board Connector, 29 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TST-115-01-T-D-30 vs HC19150-KP9 |
HC1915C-KP9 | Foxconn | Check for Price | Board Connector, 29 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TST-115-01-T-D-30 vs HC1915C-KP9 |
HC1915E-KT1 | Foxconn | Check for Price | Board Connector, 29 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TST-115-01-T-D-30 vs HC1915E-KT1 |
HC1916V-KE4 | Foxconn | Check for Price | Board Connector, 29 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TST-115-01-T-D-30 vs HC1916V-KE4 |
HC19151-KP1 | Foxconn | Check for Price | Board Connector, 29 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TST-115-01-T-D-30 vs HC19151-KP1 |
HC1917V-KB0 | Foxconn | Check for Price | Board Connector, 29 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TST-115-01-T-D-30 vs HC1917V-KB0 |
HC19167-KF7 | Foxconn | Check for Price | Board Connector, 29 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TST-115-01-T-D-30 vs HC19167-KF7 |
HC1915C-KD5 | Foxconn | Check for Price | Board Connector, 29 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TST-115-01-T-D-30 vs HC1915C-KD5 |
HC19157-KP8 | Foxconn | Check for Price | Board Connector, 29 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TST-115-01-T-D-30 vs HC19157-KP8 |