Part Details for TST 80/002H by Intel Corporation
Overview of TST 80/002H by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM8002HY#PBF | Analog Devices | 40VIN, 2.5A Silent Switcher #M | |
LTM8002HY | Analog Devices | 40VIN, 2.5A Silent Switcher #M | |
LTM8002HY-3.3#PBF | Analog Devices | 40VIN, 2.5A Silent Switcher #M |
Price & Stock for TST 80/002H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSTH80W
|
TME | Transformer: toroidal, for halogen lamps, 80VA, 230VAC, 11.5V Min Qty: 1 | 1 |
|
$26.3300 / $30.7700 | Buy Now |