Part Details for TST 60/002H by Intel Corporation
Overview of TST 60/002H by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF38002H10WV | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) | |
DF38002H4V | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion), QFP, / | |
DF38002H10V | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion), QFP, / |
Price & Stock for TST 60/002H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSTH60W
|
TME | Transformer: toroidal, for halogen lamps, 60VA, 230VAC, 11.5V Min Qty: 1 | 2 |
|
$21.3800 / $24.7500 | Buy Now |