Part Details for TST 30/008 by Intel Corporation
Overview of TST 30/008 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TST 30/008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TST30W/2X18V
|
TME | Transformer: toroidal, 30VA, 230VAC, 18V, 18V, 0.83A, 0.83A, IP00 Min Qty: 1 | 2 |
|
$21.6800 / $24.9400 | Buy Now |