Part Details for TST 20/009 by Intel Corporation
Overview of TST 20/009 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TST 20/009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TST20W/19V
|
TME | Transformer: toroidal, 20VA, 230VAC, 19V, 1.05A, Leads: cables, IP00 Min Qty: 1 | 4 |
|
$18.8900 / $21.8800 | Buy Now |