Part Details for TST 160/011 by Intel Corporation
Overview of TST 160/011 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TST 160/011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TST150W/24V
|
TME | Transformer: toroidal, 160VA, 230VAC, 24V, 6.66A, Leads: cables Min Qty: 1 | 129 |
|
$39.6200 / $45.5700 | Buy Now |