Part Details for TSSS2600 by Vishay Semiconductors
Results Overview of TSSS2600 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSSS2600 Information
TSSS2600 by Vishay Semiconductors is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TSSS2600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSSS2600-ND
|
DigiKey | EMITTER IR 950NM 100MA RADIAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
12628 In Stock |
|
$0.2000 / $0.6600 | Buy Now |
Part Details for TSSS2600
TSSS2600 CAD Models
TSSS2600 Part Data Attributes
|
TSSS2600
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TSSS2600
Vishay Semiconductors
Infrared LED, 1-Element, 950nm, MINIATURE, PLASTIC PACKAGE-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | MINIATURE, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY, SIDE VIEW | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 20 mW | |
Peak Wavelength | 950 nm | |
Shape | RECTANGULAR | |
Terminal Finish | Tin/Silver (Sn/Ag) |
Alternate Parts for TSSS2600
This table gives cross-reference parts and alternative options found for TSSS2600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSSS2600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSSS2600 | Temic Semiconductors | Check for Price | Infrared LED, 1.5mm, 1-Element, 950nm, | TSSS2600 vs TSSS2600 |