There are no models available for this part yet.
Overview of TSSP1-7/8-12A by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for TSSP1-7/8-12A by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
144-TSSP1-7/8-12A
|
Mouser Electronics | Conduit Fittings & Accessories 1-7/8-12 UN SEALING THRD PLUG:NYL YELLOW RoHS: Compliant | 0 |
|
$0.6890 / $1.4200 | Order Now | |
DISTI #
74522068
|
RS | Sealing Plug, UNF Compatible Thread Sizes - 1-7/8-12 Threaded, Yellow | Essentra Components TSSP1-7/8-12A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8080 / $0.9550 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.7010 | Buy Now | ||
Onlinecomponents.com | Compatible Thread Standard - UNF Threaded Sealing Plug Compatible Thread Standard - UNF Compatible Thread Sizes - 1-7/8-12 Threaded RoHS: Compliant | 0 |
|
$0.6880 / $1.0350 | Buy Now |