Part Details for TSSH-130-01-S-DV by Samtec Inc
Overview of TSSH-130-01-S-DV by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSSH-130-01-S-DV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79P1315
|
Newark | .100" End Shrouded Terminal Strip |Samtec TSSH-130-01-S-DV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1400 / $14.4800 | Buy Now |
DISTI #
612-TSSH-130-01-S-DV-ND
|
DigiKey | .100" END SHROUDED TERMINAL STRI Min Qty: 7 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.2900 | Buy Now |
DISTI #
TSSH-130-01-S-DV
|
Avnet Americas | Conn Shrouded Header HDR 60 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: TSSH-130-01-S-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$7.9700 / $12.2900 | Buy Now |
DISTI #
200-TSSH13001SDV
|
Mouser Electronics | Headers & Wire Housings .100" End Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$5.6000 / $12.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.9800 / $12.6900 | Buy Now |
DISTI #
000000000001365740
|
Sager | Headers & Wire Housings .100 End Shrouded Terminal Strip Min Qty: 1 | 0 |
|
$7.1800 / $12.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.9800 / $12.6900 | Buy Now |
DISTI #
5cd92d2dcd7c1c4c388961c5
|
Samtec | .100" End Shrouded Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tube | 0 |
|
$4.0220 / $12.2850 | Buy Now |
Part Details for TSSH-130-01-S-DV
TSSH-130-01-S-DV CAD Models
TSSH-130-01-S-DV Part Data Attributes
|
TSSH-130-01-S-DV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSSH-130-01-S-DV
Samtec Inc
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.35 inch | |
Body Depth | 0.35 inch | |
Body Length | 3.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.5024 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
Withdrawl Force-Min | 6.672 N |
Alternate Parts for TSSH-130-01-S-DV
This table gives cross-reference parts and alternative options found for TSSH-130-01-S-DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSSH-130-01-S-DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N3372-6003UB | 60 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | TSSH-130-01-S-DV vs N3372-6003UB |
N3372-5303RB | 60 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | TSSH-130-01-S-DV vs N3372-5303RB |
3372-6303UB | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 3M Interconnect | TSSH-130-01-S-DV vs 3372-6303UB |
3372-6602UB | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 3M Interconnect | TSSH-130-01-S-DV vs 3372-6602UB |
TFML-130-02-S-D | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | TSSH-130-01-S-DV vs TFML-130-02-S-D |
N3372-60K2UG | HEADER CONNECTOR,PCB MNT,RECEPT,60 CONTACTS,PIN,0.1 PITCH,PC TAIL W/RETNN TERMINAL,BEIGE | 3M Electronics | TSSH-130-01-S-DV vs N3372-60K2UG |
3372-600T02RB | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, | 3M Interconnect | TSSH-130-01-S-DV vs 3372-600T02RB |
3372-6003UB | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 3M Interconnect | TSSH-130-01-S-DV vs 3372-6003UB |
20021122-00060D8LF | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE | Amphenol FCi | TSSH-130-01-S-DV vs 20021122-00060D8LF |
N3372-6003UG | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Beige Insulator, Receptacle | 3M Interconnect | TSSH-130-01-S-DV vs N3372-6003UG |