Datasheets
TSSH-110-01-TM-DH-A by: Samtec Inc

Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal,

Part Details for TSSH-110-01-TM-DH-A by Samtec Inc

Overview of TSSH-110-01-TM-DH-A by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for TSSH-110-01-TM-DH-A

Part # Distributor Description Stock Price Buy
DISTI # TSSH-110-01-TM-DH-
Avnet Americas Conn Shrouded Header HDR 20 POS 2.54mm Solder RA SMD - Bulk (Alt: TSSH-110-01-TM-DH-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $3.2800
  • 25 $1.9300
  • 100 $1.7700
  • 500 $1.5900
  • 1,000 $1.4300
  • 5,000 $1.2500
  • 10,000 $1.1900
$1.1900 / $3.2800 Buy Now
DISTI # 000000000002245601
Sager Headers & Wire Housings 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $3.2800
  • 25 $1.9300
  • 100 $1.7700
  • 500 $1.5900
  • 1,000 $1.4300
  • 5,000 $1.2500
  • 10,000 $1.1900
$1.1900 / $3.2800 Buy Now

Part Details for TSSH-110-01-TM-DH-A

TSSH-110-01-TM-DH-A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TSSH-110-01-TM-DH-A Part Data Attributes

TSSH-110-01-TM-DH-A Samtec Inc
Buy Now Datasheet
Compare Parts:
TSSH-110-01-TM-DH-A Samtec Inc Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Board Mounting Option PEG
Body Breadth 0.29 inch
Body Depth 0.68 inch
Body Length 1.2 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating MATTE TIN OVER NICKEL
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 3.81 mm
Polarization Key POLARIZATION NOTCH
Reference Standard UL
Terminal Pitch 2.54 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 20
UL Flammability Code 94V-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSSH-110-01-TM-DH-A by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSSH-110-01-TM-DH-A by Samtec Inc

Select Manufacturer
Which Manufacturer of TSSH-110-01-TM-DH-A would you like to use for your alert(s)?
  • Please alert me when TSSH-110-01-TM-DH-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSSH-110-01-TM-DH-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSSH-110-01-TM-DH-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSSH-110-01-TM-DH-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSSH-110-01-TM-DH-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSSH-110-01-TM-DH-A by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: