-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED, 3.5mm, 1-Element, 870nm, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSSF4500
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TSSF4500
Vishay Semiconductors
Infrared LED, 3.5mm, 1-Element, 870nm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY, SIDE VIEW | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 35 mW | |
Peak Wavelength | 870 nm | |
Shape | ROUND | |
Size | 3.5 mm | |
Terminal Finish | Tin/Silver (Sn/Ag) |
This table gives cross-reference parts and alternative options found for TSSF4500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSSF4500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSSF4500 | Infrared LED, 3.5mm, 1-Element, 870nm, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TSSF4500 vs TSSF4500 |