Part Details for TSS2G48S by Toshiba America Electronic Components
Results Overview of TSS2G48S by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSS2G48S Information
TSS2G48S by Toshiba America Electronic Components is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for TSS2G48S
TSS2G48S CAD Models
TSS2G48S Part Data Attributes
|
TSS2G48S
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TSS2G48S
Toshiba America Electronic Components
Solid State Relay, TRIGGER OUTPUT SOLID STATE RELAY, 2000 V ISOLATION-MAX, 10-24C1A, 4 PIN
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 10-24C1A, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | TTL COMPATIBLE, WITH SNUBBER NETWORK, WITH ZERO CROSSOVER CIRCUIT | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 2000 V | |
Number of Elements | 1 | |
On-State Current-Max | 2 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |