Part Details for TSS2D44 by Toshiba America Electronic Components
Overview of TSS2D44 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for TSS2D44
TSS2D44 CAD Models
TSS2D44 Part Data Attributes
|
TSS2D44
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TSS2D44
Toshiba America Electronic Components
IC,NORMALLY-OPEN PC-MOUNT SOLID-STATE RELAY,1-CHANNEL,SIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Control Current | 0.02 A | |
Control Voltage | 6 V | |
Input Type | DC | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Circuit Type | SCR | |
Overall Height | 15 mm | |
Overall Length | 30 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |