Part Details for TSS24R by knitter-switch
Overview of TSS24R by knitter-switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for TSS24R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS24R
|
Avnet Americas | - Tape and Reel (Alt: TSS24R) Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
$0.2300 | Buy Now |
Part Details for TSS24R
TSS24R CAD Models
TSS24R Part Data Attributes
|
TSS24R
knitter-switch
Buy Now
Datasheet
|
Compare Parts:
TSS24R
knitter-switch
Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KNITTER-SWITCH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | ||
Actuator Color | RED | |
Actuator Length | 0.118 inch | |
Actuator Material | THERMOPLASTIC NYLON | |
Actuator Travel | 0.3302 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 11.9888 mm | |
Body Color | BROWN | |
Body Height | 4.2926 mm | |
Body Length or Diameter | 11.9888 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | THERMOPLASTIC NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3.04 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | VERTICAL | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for TSS24R
This table gives cross-reference parts and alternative options found for TSS24R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSS24R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTSGMW-65N-Q-B | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | TSS24R vs DTSGMW-65N-Q-B |
DTSGMW-65T-Q-T/R | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | TSS24R vs DTSGMW-65T-Q-T/R |
PTLGP1-Q-T/R | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | TSS24R vs PTLGP1-Q-T/R |
DTSGMW-66N-Q-B | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | TSS24R vs DTSGMW-66N-Q-B |
DTSGMW-65N-Q-T/R | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | TSS24R vs DTSGMW-65N-Q-T/R |
TL1107BF180EQ | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, 2 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | E-Switch Inc | TSS24R vs TL1107BF180EQ |
PTLGP2-Q-T/R | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | TSS24R vs PTLGP2-Q-T/R |
DTSGMW-66N-Q-T/R | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | TSS24R vs DTSGMW-66N-Q-T/R |
DTSGMW-65T-Q-B | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | TSS24R vs DTSGMW-65T-Q-B |
DTSGMW-66R-V-T/R | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | TSS24R vs DTSGMW-66R-V-T/R |