There are no models available for this part yet.
Overview of TSS21PG1RA by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TSS21PG1RA by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15H0743
|
Newark | Tss21Pg1Ra=Sw Slide R/A Term Rohs Compliant: No |Alcoswitch Te Connectivity TSS21PG1RA RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1000 / $13.6800 | Buy Now | |
DISTI #
TSS21PG1RA-ND
|
DigiKey | SWITCH SLIDE DPDT 0.4VA 20V Min Qty: 250 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.5930 | Buy Now | |
Onlinecomponents.com | Slide Switch - PC Pins - R/A - Flush Slide - DPDT - On Off On - 0.4VA@20VDC/AC | 0 |
|
$11.9300 / $24.8500 | Buy Now | ||
DISTI #
000000000000088219
|
Sager | Slide Switches TSS21PG1RA=SW SLIDE R/A TERM Min Qty: 250 | 0 |
|
$9.8400 / $13.4900 | Buy Now | |
Master Electronics | Slide Switch - PC Pins - R/A - Flush Slide - DPDT - On Off On - 0.4VA@20VDC/AC | 0 |
|
$11.9300 / $24.8500 | Buy Now |
CAD Models for TSS21PG1RA by TE Connectivity
Part Data Attributes for TSS21PG1RA by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|