Part Details for TSS11EGRA by TE Connectivity
Results Overview of TSS11EGRA by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSS11EGRA Information
TSS11EGRA by TE Connectivity is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for TSS11EGRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1437579-5
|
Avnet Americas | Switch Slide ON OFF ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole - Bulk (... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71709647
|
RS | TE, IND Devices, Switches, TSS11EGRA=SWITCH SLIDE RA TERM | TE Connectivity TSS11EGRA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1500 / $6.5400 | RFQ |
|
Onlinecomponents.com | Slide Switch - PC Pins/Brkt Mnt - R/A - Ext Slide - SPDT - On Off On - 0.4VA@20VDC/AC |
32 In Stock |
|
$6.4900 / $7.9000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 175 |
|
$4.1328 / $10.0800 | Buy Now |
|
Quest Components | 140 |
|
$5.8500 / $13.5000 | Buy Now | |
DISTI #
000000000000004474
|
Sager | Slide Switches TSS11EGRA=SWITCH SLIDE RA TERM | 0 |
|
Buy Now | |
|
Master Electronics | Slide Switch - PC Pins/Brkt Mnt - R/A - Ext Slide - SPDT - On Off On - 0.4VA@20VDC/AC |
32 In Stock |
|
$6.4900 / $7.9000 | Buy Now |
Part Details for TSS11EGRA
TSS11EGRA CAD Models
TSS11EGRA Part Data Attributes
|
TSS11EGRA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TSS11EGRA
TE Connectivity
Slide Switch, SPDT, On-off-on, Latched, 0.4A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Panel Mount
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.11 inch | |
Actuator Material | POLYESTER | |
Actuator Type | EXTENDED SIDE TYPE | |
Body Breadth | 5.74 mm | |
Body Height | 9.0424 mm | |
Body Length or Diameter | 10.16 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | HIGH TEMP POLYESTER | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | SOLVENT |
Alternate Parts for TSS11EGRA
This table gives cross-reference parts and alternative options found for TSS11EGRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSS11EGRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-1437579-5 | TE Connectivity | Check for Price | Slide Switch, SPDT, On-off-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount | TSS11EGRA vs 1-1437579-5 |