Part Details for TSS-133-04-F-D-RA by Samtec Inc
Overview of TSS-133-04-F-D-RA by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for TSS-133-04-F-D-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS-133-04-F-D-RA-ND
|
DigiKey | CONN HEADER R/A 66POS 2.54MM Min Qty: 6 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.4300 | Buy Now |
DISTI #
TSS-133-04-F-D-RA
|
Avnet Americas | Conn Shrouded HDR 66 POS 2.54mm Solder RA Through Hole - Rail/Tube (Alt: TSS-133-04-F-D-RA) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.9300 / $7.4300 | Buy Now |
DISTI #
200-TSS13304FDRA
|
Mouser Electronics | Headers & Wire Housings .100" Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$2.7100 / $7.4300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8400 / $8.9800 | Buy Now |
DISTI #
000000000005016089
|
Sager | Headers & Wire Housings .100 Shrouded Terminal Strip Min Qty: 1 | 0 |
|
$4.4800 / $7.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.8400 / $8.9800 | Buy Now |
DISTI #
5cd92cf5cd7c1c4c38891e9e
|
Samtec | .100" Shrouded Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.7100 / $7.4300 | Buy Now |
Part Details for TSS-133-04-F-D-RA
TSS-133-04-F-D-RA CAD Models
TSS-133-04-F-D-RA Part Data Attributes
|
TSS-133-04-F-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSS-133-04-F-D-RA
Samtec Inc
Board Connector, 66 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.365 inch | |
Body Depth | 0.485 inch | |
Body Length | 3.45 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZATION NOTCH | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 0.1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 66 | |
UL Flammability Code | 94V-0 |